CY8C5888LTI-LP097
MCU 32-Bit CY8C58LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C5888LTI-LP097 is a PSoC® programmable system-on-chip. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 80MHz CPU speed, 256KB FLASH, 64KB SRAM, 2KB EEPROM
- 1x20-bit Del-Sig 2x12bit SAR ADCS, 4 DAC
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 300nA hibernate mode with RAM retention
- Boost regulator from 0.5V input up to 5V output
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- Four 16-bit timer, counter, and PWM (TCPWM) blocks
- I2C, UART, SPI, I2S, LIN 2.0 interfaces
- Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators
- 68 pin QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| QFN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| PSoC 5LP | ||
| CY8C58xx | ||
| 38 | ||
| 68 | ||
| 4 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C58xx Series Microcontrollers | ||
| 1.89, 5.5 | ||
| 1.71, 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |