CY8C5888FNI-LP214T
ARM MCU, PSOC 5 Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32 bit, 80 MHz, 256 KB
- RoHS 10 Compliant
- Tariff Charges
CY8C5888FNI-LP214T is a CY8C58LP family PSoC® 5LP true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, at up to 80MHz, ultra low power with industry's widest voltage range, programmable digital and analog peripherals enable custom functions, flexible routing of any analog or digital peripheral function to any pin. PSoC device employ a highly configurable system-on-chip architecture for embedded control design. This integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Voltage range: 1.71 to 5.5V, up to 6 power domains, DC to 80MHz operation
- 32-bit Arm Cortex-M3 CPU, 32 interrupt inputs, 24-channel direct memory access (DMA) controller
- Four 16-bit timer, counter, and PWM (TCPWM) blocks, cyclic redundancy check (CRC)
- Pseudo random sequence (PRS) generators, quadrature decoders, gate-level logic functions
- 3 to 74MHz internal oscillator, 1% accuracy at 3MHz, 4 to 25MHz external crystal oscillator
- Configurable 8 to 20bit delta-sigma ADC, up to two 12-bit SAR ADCs, four 8bit DACs
- CapSense® support, up to 62 sensors, 1.024V ±0.1% internal voltage reference
- 25mA current sink, programmable input threshold and output high voltages
- Two USBIO pins that can be used as GPIOs, route any digital or analog peripheral to any GPIO
- Temperature range (ambient) from –40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 20Bit | ||
| 32 Bit | ||
| WLCSP | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART, USB | ||
| PSoC 5LP | ||
| CY8C58xx | ||
| 99 | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C58xx Series Microcontrollers | ||
| 256 KB | ||
| 64 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |