CY8C5868LTI-LP039
ARM MCU, PSoC 5 Series, PSOC 5 Family CY8C58xx Series Microcontrollers, ARM Cortex-M3, 32 bit
- RoHS 10 Compliant
- Tariff Charges
The CY8C5868LTI-LP039 is a 32-bit PSoC® 5LP true System-on-Chip Microcontroller with memory, analog and digital peripheral functions. The CY8C58LP family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C58LP family is also a high-performance configurable digital system with some part numbers including interfaces such as USB and inter-integrated circuit (I²C). In addition to communication interfaces, the CY8C58LP family has an easy to configure logic array, flexible routing to all I/O pins and a high-performance ARM Cortex-M3 microprocessor core.
- 32-bit ARM Cortex-M3 CPU core
- 256kB of Flash program memory
- 64kB of SRAM
- Up to 32kB flash error correcting code (ECC) or configuration storage
- 2kB EEPROM memory
- 24-channel DMA with multilayer AHB bus access
- Any GPIO to any digital or analog peripheral routability
- LCD direct drive from any GPIO, up to 46x16 segments
- CapSense® support from any GPIO
- 1.2 to 5.5V I/O Interface voltages, up to four domains
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M3 | ||
| QFN | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| PSoC 5LP | ||
| CY8C58xx | ||
| 48 | ||
| 68 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C58xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |