PDP SEO Portlet

CY8C5868LTI-LP038

MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 68-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C5868LTI-LP038
Secondary Manufacturer Part#: CY8C5868LTI-LP038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C5868LTI-LP038 is a 32-bit PSoC® 5LP true System-on-Chip Microcontroller with memory, analog and digital peripheral functions in a single chip. The CY8C58LP family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C58LP family is also a high-performance configurable digital system with some part numbers including interfaces such as USB and inter-integrated circuit (I²C). In addition to communication interfaces, the CY8C58LP family has an easy to configure logic array, flexible routing to all I/O pins and a high-performance ARM Cortex-M3 microprocessor core.

  • 32-bit ARM Cortex-M3 CPU core
  • 256kB of Flash program memory
  • 64kB of SRAM
  • Up to 32kB flash error correcting code (ECC) or configuration storage
  • 2kB EEPROM memory
  • 24-channel DMA with multilayer AHB bus access
  • Any GPIO to any digital or analog peripheral routability
  • LCD direct drive from any GPIO, up to 46x16 segments
  • CapSense® support from any GPIO
  • 1.2 to 5.5V I/O Interface voltages, up to four domains

Technical Attributes

Find Similar Parts

Description Value
ARM Cortex M3
QFN
Surface Mount
I2C/I2S/LIN/SPI/UART
PSoC 5LP
CY8C58xx
48
68
67
85 °C
-40 °C
PSoC 5LP Family CY8C58xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:520  Mult:520  
USD $:
520+
$19.173
1040+
$18.426
2080+
$17.679
4160+
$16.932
8320+
$16.62075