CY8C5868AXI-LP035
MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C5868AXI-LP035
Secondary Manufacturer Part#: CY8C5868AXI-LP035
- RoHS 10 Compliant
- Tariff Charges
The CY8C5868AXI-LP035 is a 32bit microcontroller in 100 pin TQFP package. Unit integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space and power consumption. This is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory and a microcontroller on a single chip.
- Ultra low power with industry's widest voltage range
- Programmable digital and analogue peripherals enable custom functions
- Flexible routing of any analogue or digital peripheral function to any pin
- Versatile I/O system
- Two USB IO pins that can be used as GPIOs
- Route any digital or analogue peripheral to any GPIO
- LCD direct drive from any GPIO, up to 46 x 16 segments
- CapSense support from any GPIO
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| PSoC 5LP | ||
| CY8C58xx | ||
| 72 | ||
| 100 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C58xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |