CY8C5867LTI-LP025
MCU 32-Bit PSoC ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 68-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
The CY8C5867LTI-LP025 is a true programmable Embedded System-on-chip, integrating configurable analog and digital peripherals, memory and a microcontroller on a single chip. The PSoC device employ a highly configurable system-on-chip architecture for embedded control design. It integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption and system cost while improving system quality. The CY8C58LP device includes up to 256kB flash, 64kB SRAM, 2kB EEPROM, a precision on-chip voltage reference, precision oscillators, flash, ECC, DMA, a fixed function I²C, JTAG/SWD programming and debug, external memory interface, boost and more. In addition to these features, the flexible UDBs and analog subsection support a wide range of peripherals.
- Halt and single-step the CPU
- View and change CPU and peripheral registers and RAM addresses
- Six program address breakpoints and two literal access breakpoints
- Data watchpoint events to CPU
- Patch and remap instruction from flash to SRAM
- Debugging at the full speed of the CPU
- Compatible with PSoC creator and MiniProg3 programmer and debugger
- 32-bit ARM Cortex-M3 CPU, 32 interrupt inputs
- 24-channel Direct memory access (DMA) controller
- 24-bit 64-tap Fixed-point digital filter processor (DFB)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| I2C/I2S/LIN/SPI/UART | ||
| PSoC 5LP | ||
| CY8C58xx | ||
| 46 | ||
| 68 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C58xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |