PDP SEO Portlet

CY8C5867AXI-LP024

MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 100-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C5867AXI-LP024
Secondary Manufacturer Part#: CY8C5867AXI-LP024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C5867AXI-LP024 is a programmable system-on-chip (PSoC®5LP). It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through 32bit Arm Cortex-M3 core plus DMA controller and digital filter processor. Ultra low power with industry's widest voltage range, Programmable digital and analogue peripherals enable custom functions. Flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • Voltage range from 1.71V to 5.5V, upto 6 power domains
  • 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EPROM
  • 1x20-bit Del-Sig 1x12bit SAR (ADCS), DAC (4), comparators (4)
  • SC/CT analogue blocks (4), op-amps (4), UDBS (24), 6bit timer/PWM (4)
  • Total I/O (72), GPIO (62), SIO (8), 2µA sleep mode
  • Cyclic redundancy check (CRC), pseudo random sequence (PRS) generators, quadrature decoders
  • Arm debug and trace modules embedded in the CPU core, hot swap capability and overvoltage tolerance
  • Programmable input threshold and output high voltages
  • CapSense support from any GPIO, 1.2V to 5.5V interface voltages
  • Operating ambient temperature range from -40°C to 105°C, package style is 100-TQFP

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TQFP
Surface Mount
ARM Cortex M3
1
100
67
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$19.9584
360+
$19.1808
720+
$18.4032
1440+
$17.6256
2880+
$17.3016