PDP SEO Portlet

CY8C5688AXI-LP099

MCU 32-Bit CY8C56LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C5688AXI-LP099
Secondary Manufacturer Part#: CY8C5688AXI-LP099
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C5688AXI-LP099 is a Programmable System-on-Chip (PSoC®). PSoC® 5LP is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through 32-bit Arm® Cortex®-M3 core plus DMA controller and digital filter processor, at up to 80MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions. flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • 80MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM, 4 LCD segment drive
  • 2x12bit SAR ADC, 4 x DAC, 4 x 6-bit timer/PWM
  • 4 x comparator, 4 x opams, 24 x UDBs
  • 62 x GIPO, 8 x SIO, 2 x USBIO
  • Voltage range from 1.71 to 5.5V
  • Active mode 3.1mA at 6MHz and 15.4mA at 48MHz
  • 2µA sleep mode, 300nA hibernate mode with RAM retention
  • Boost regulator from 0.5V input up to 5V output
  • 100-TQFP package, ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M3
TQFP
Surface Mount
CAN/I2C/I2S/LIN/SPI/
PSoC 5LP
CY8C56xx
62
100
80
85 °C
-40 °C
PSoC 5LP Family CY8C56xx Series Microcontrollers
1.89, 5.5
1.71, 1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$20.4
1800+
$19.2973
3600+
$18.78947
7200+
$18.30769
14400+
$17.85