PDP SEO Portlet

CY8C5667AXI-LP006

MCU 32-Bit PSoC ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C5667AXI-LP006
Secondary Manufacturer Part#: CY8C5667AXI-LP006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C5667AXI-LP006 is a 32-bit PSoC® 5LP true System-on-Chip Microcontroller with memory, analog and digital peripheral functions. The CY8C56LP family offers a modern method of signal acquisition, signal processing and control with high accuracy, high bandwidth and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C56LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin. The CY8C56LP family is also a high performance configurable digital system with some part numbers including interfaces such as USB and inter-integrated circuit (I²C). In addition to communication interfaces, the CY8C56LP family has an easy to configure logic array, flexible routing to all I/O pins and a high performance ARM Cortex-M3 microprocessor core.

  • 32-bit ARM Cortex-M3 CPU core
  • 128kB of Flash program memory
  • 32kB of SRAM
  • Up to 32kB flash error correcting code (ECC) or configuration storage
  • 2kB EEPROM memory
  • 24-channel DMA with multilayer AHB bus access
  • Any GPIO to any digital or analog peripheral routability
  • LCD direct drive from any GPIO, up to 46x16 segments
  • CapSense® support from any GPIO
  • 1.2 to 5.5V I/O Interface voltages, up to four domains

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
I2C/I2S/LIN/SPI/UART
PSoC 5LP
CY8C56xx
72
100
67
85 °C
-40 °C
PSoC 5LP Family CY8C56xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:180  Mult:180  
USD $:
180+
$13.8754
360+
$13.3348
720+
$12.7942
1440+
$12.2536
2880+
$12.02835