CY8C5488FNI-LP212T
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C5488FNI-LP212T
Secondary Manufacturer Part#: CY8C5488FNI-LP212T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| Surface Mount | ||
| I2C|SPI|UART|USB | ||
| PSoC 5LP | ||
| CY8C54xx | ||
| 62 | ||
| 99 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C54xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |