PDP SEO Portlet

CY8C5467LTI-LP003

MPU PSoC RISC 32-Bit 67MHz 1.8V/3.3V/5V 68-Pin QFN Tray

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C5467LTI-LP003
Secondary Manufacturer Part#: CY8C5467LTI-LP003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C5467LTI-LP003 is a CY8C54LP family PSoC® 5LP IC. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at 67MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions and flexible routing of any analogue or digital peripheral function to any pin. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

  • 67MHz CPU speed, 128KB flash, 32KB SRAM, 2KB EEPROM
  • LCD segment drive
  • 1x12-bit SAR ADC, 2 x DAC, 4 x comparators, 2 x SC/CT analogue blocks, 2 x op-amps, CapSense
  • 24 UDBs, 4 x 16 bit timer/PWM, 48 total I/O, 38 GPIO, 8 SIO, 2 USBIO
  • Arm debug and trace modules embedded in the CPU core
  • Bootloader programming through I2C, SPI, UART, USB, and other interfaces
  • Supports device programming and debugging
  • Voltage range from 1.71 to 5.5V
  • Operating temperature range from -40°C to +85°C
  • Available in 68 pin QFN package

Technical Attributes

Find Similar Parts

Description Value
32 Bit
QFN
Surface Mount
ARM Cortex M3
1
68
67
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310015
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$8.32857
2600+
$7.87838
5200+
$7.67105
10400+
$7.47436
20800+
$7.2875