CY8C5288LTI-LP090
MCU 32-Bit CY8C52LPxxx ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray
- RoHS 10 Compliant
- Tariff Charges
PSoC 5LP is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit ARM Cortex-M3 core plus DMA controller at up to 80 MHz Ultra low power with industry’s widest voltage range Programmable digital and analog peripherals enable custom functions Flexible routing of any analog or digital peripheral function to any pin PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Operating characteristics
- Voltage range: 1.71 to 5.5 V, up to six power domains
- Temperature range (ambient) -40 to 85 °C
- DC to 67-MHz operation
- Boost regulator from 0.5-V input up to 5-V output
- Performance
- 8-bit 8051 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller
- 24-bit 64-tap fixed-point digital filter processor (DFB)
- Memories
- Up to 64 KB program flash, with cache and security features
- Up to 8 KB additional flash for error correcting code (ECC)
- Up to 8 KB RAM
- Up to 2 KB EEPROM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M3 | ||
| QFN EP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| PSoC 5LP | ||
| CY8C52xx | ||
| 38 | ||
| 68 | ||
| 80 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C52xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330001 |