CY8C5287AXI-LP095
MPU PSoC 5LP RISC 32-Bit 80MHz 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C5287AXI-LP095 is a Programmable System-on-Chip (PSoC®). It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. This integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- Ultra low power with industry’s widest voltage range
- Programmable digital and analogue peripherals enable custom functions
- Flexible routing of any analogue or digital peripheral function to any pin
- 80MHz CPU speed, 256KB fl
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Channels | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| PSoC 5 | ||
| CY8C52xx | ||
| null | ||
| 1 Cores | ||
| null | ||
| null | ||
| 80 MHz | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 256 KB | ||
| null | ||
| 64 KB | ||
| 5.5 MV | ||
| 1.71 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |