CY8C5268AXI-LP047
MCU 32-Bit PSoC ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V/5V 100-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C5268AXI-LP047 is a CY8C52LP family PSoC® 5LP IC. It is a true programmable embedded system-on-chip, integrating configurable analogue and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 5LP architecture boosts performance through: 32-bit Arm® Cortex®-M3 core plus DMA controller at 80 MHz, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions and flexible routing of any analogue or digital peripheral function to any pin. PSoC device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
- 67MHz CPU speed, 256KB flash, 64KB SRAM, 2KB EEPROM
- LCD segment drive
- 1x12-bit SAR ADC, 1 x DAC, 2 x comparators, CapSense
- 24 UDBs, 4 x 16 bit timer/PWM, 72 total I/O, 62 GPIO, 8 SIO, 2 USBIO
- Arm debug and trace modules embedded in the CPU core
- Bootloader programming through I2C, SPI, UART, USB, and other interfaces
- Supports device programming and debugging
- Voltage range from 1.71 to 5.5V
- Operating temperature range from -40°C to +85°C
- Available in 100 pin TQFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M3 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/I2S/LIN/SPI/ | ||
| PSoC 5LP | ||
| CY8C52xx | ||
| 72 | ||
| 100 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C52xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |