CY8C5267AXI-LP051
MCU 32-Bit CY8Cxxx ARM Cortex M3 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 100-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C5267AXI-LP051 is a Programmable System-on-Chip (PSoC®). This true programmable embedded system-on-chip integrates configurable analog and digital peripherals, memory, and a microcontroller on a single chip. This device employs a highly configurable system-on-chip architecture for embedded control design. It integrates configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Applications include 48V power distribution, body electronics & power distribution, edge server solutions, smart home & building, telecommunication infrastructure.
- 67MHz CPU speed, 128Kb flash, 32Kb SRAM, 2Kb EEPROM
- CD segment drive, 1x12-bit SAR ADC, 1 DAC, 2 comparators
- CapSense, 24 UDBs, 4 6-bit timer/PWM, FS USB
- 72 total I/O, 62 GPIOs, 8 SIO, 2 USBIO
- Voltage range from 1.71 to 5.5V, up to 6 power domain, DC to 80MHz operation
- 32bit Arm Cortex-M3 CPU, 32 interrupt inputs
- 24-channel direct memory access (DMA) controller, 1.80V typ output voltage
- 0.066V/µs maximum VDD ramp rate, 1.8 to 5.5V input voltage
- Operating ambient temperature range from -40°C to 85°C
- 100-pin TQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M3 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SIO/USB | ||
| PSoC 5LP | ||
| CY8C52xx | ||
| 62 | ||
| 100 | ||
| 67 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 5LP Family CY8C52xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |