PDP SEO Portlet

CY8C4248LTI-L485

MCU 32-Bit PSoC 4200-L ARM Cortex M0 RISC 256KB Flash 1.8V/2.5V/3.3V/5V 68-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4248LTI-L485
Secondary Manufacturer Part#: CY8C4248LTI-L485
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200-L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200-L products will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Subsystem
    • 48 MHz ARM Cortex-M0 CPU with single-cycle multiply
    • Up to 256 kB of flash with Read Accelerator
    • Up to 32 kB of SRAM
    • DMA engine with 32 channels
  • Programmable Analog
    • Four opamps that operate in Deep Sleep mode at very low current levels
    • All opamps have reconfigurable high current pin-drive, high-bandwidth internal drive, ADC input buffering, and Comparator modes with flexible connectivity allowing input connections to any pin
    • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep mode
  • Programmable Digital
    • Eight programmable logic blocks, each with 8 Macrocells and an 8-bit data path (called universal digital blocks or UDBs)
  • Low Power 1.71 V to 5.5 V Operation
    • 20-nA Stop Mode with GPIO pin wakeup
    • Hibernate and Deep Sleep modes allow

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.08571
520+
$7.64865
1040+
$7.44737
2080+
$7.25641
4160+
$7.075