PDP SEO Portlet

CY8C4248AZI-L475

Microcontroller 32-Bit PSoC 4200L ARM Cortex-M0 RISC 256KB Flash 64-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4248AZI-L475
Secondary Manufacturer Part#: CY8C4248AZI-L475
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4248AZI-L475 is a PSoC™ 4200L ARM microcontroller. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analogue, programmable interconnect, secure expansion of memory off-chip, high-performance analogue-to-digital conversion, op-amps with comparator mode, and standard communication and timing peripherals. The PSoC™ 4200L products will be fully compatible with members of the PSoC™ 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.

  • 48MHz Arm® Cortex®-M0 CPU with single-cycle multiply
  • 256KB flash capacity, 32KB SRAM
  • 2 LP comparators, 8 TCPWM blocks, 4 SCB blocks
  • DMA engine with 32 channels
  • Four op-amps that operate in deep sleep mode at very low current levels
  • Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators that operate in deep sleep mode
  • Eight programmable logic blocks, each with 8 macrocells and an 8-bit data path
  • Available in a 64 pin TQFP package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$7.9926
3200+
$7.6812
6400+
$7.3698
9600+
$7.0584
12800+
$6.92865