CY8C4247LTI-L485
CYPCY8C4247LTI-L485
- RoHS 10 Compliant
- Tariff Charges
CY8C4247LTI-L485 is a programmable system-on-chip (PSoC®). It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200L product will be fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.
- 48MHz Arm Cortex-M0 CPU with single-cycle multiply, DMA engine with 32 channels
- Four opamps that operate in Deep Sleep mode at very low current levels
- Four current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- 20nA stop mode with GPIO pin wakeup, operates in deep sleep mode with 4 bits per pin memory
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- Cypress-supplied software component makes capacitive sensing design easy
- USB full-speed device interface 12Mbits/sec with battery charger detect capability
- 68-QFN package
- Operating ambient temperature range from –40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 4 | ||
| PSoC 4200L | ||
| 68 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4200L Series Microcontrollers | ||
| 128 KB | ||
| 16 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310070 |