PDP SEO Portlet

CY8C4247LQI-BL453

MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4247LQI-BL453
Secondary Manufacturer Part#: CY8C4247LQI-BL453
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Subsystem
  • 16-MHz ARM Cortex-M0 CPU
  • Up to 16 KB of flash with Read Accelerator
  • Up to 2 KB of SRAM Programmable Analog
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications
  • One low-power comparator with internal reference Low Power 1.71-V to 5.5-V operation
  • Deep Sleep mode with wake-up on interrupt and I2C address detect Capacitive Sensing
  • Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
  • Cypress-supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF Serial Communication
  • Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match Timing and Pulse-Width Modulation
  • One 16-bit timer/counter/pulse-width modulator (TCPWM) block
  • Center-aligned, Edge, and Pseudo

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
QFN EP
Surface Mount
I2C/I2S/SPI/UART
PSoC 4
PSoC 4200-BLE
36
56
48
85 °C
-40 °C
PSoC 4 Family PSoC 4200-BLE Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:163  Mult:1  
USD $:
163+
$4.38396
170+
$4.32256
330+
$4.26116
820+
$4.19976
1700+
$4.13836