CY8C4246AZI-L433
ARM MCU, PSoC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 48 MHz, 64 KB
- RoHS 10 Compliant
- Tariff Charges
CY8C4246AZI-L433 is a 32bit PSoC™ Arm® Cortex® microcontroller. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4200L product family, based on this platform, is a combination of a microcontroller with digital programmable logic, programmable analog, programmable interconnect, secure expansion of memory off-chip, high-performance analog-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC™ 4200L products will be fully compatible with members of the PSoC™ 4 platform for new applications and design needs. The programmable analog and digital subsystems allow flexibility and in-field tuning of the design.
- 48MHz max CPU speed, 64Kb flash, 8Kb SRAM, 8 UDB, 2 op-amp (CTBm)
- 1000ksps 12-bit SAR ADC, 2 LP comparators, 8 TCPWM blocks, 3 SCB blocks
- 38 GPIOs, USB full speed, DMA engine with 32 channels
- Low power 1.71V to 5.5V operation, 20nA stop mode with GPIO pin wakeup
- USB full-Speed device interface 12Mbits/second with battery charger detect capability
- Two low-power comparators that operate in deep sleep mode
- Four opamps that operate in deep sleep mode at very low current levels
- LCD drive supported on any pin with up to a maximum of 64 outputs (common or segment)
- Operating ambient temperature range from -40°C to 105°C
- 48-pin TQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| 32 Bit | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI, UART, USB | ||
| PSoC 4 | ||
| PSoC 4200L | ||
| 48 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4200L Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |