CY8C4245LTI-M445
MCU 32-Bit PSoC 4 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 68-Pin QFN EP Tray
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4245LTI-M445
Secondary Manufacturer Part#: CY8C4245LTI-M445
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PsoC 4 | ||
| PSoC 4200M | ||
| 55 | ||
| 68 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PsoC 4 Family PSoC 4200M Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |