CY8C4245LQI-483T
Processor PSoC 4 RISC 32-Bit 48MHz 40-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C4245LQI-483T is a programmable system-on-chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 product will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
- 48-MHz Arm Cortex-M0 CPU with single cycle multiply
- 12bit 1Msps SAR ADC with differential/single-ended modes; channel sequencer with signal averaging
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in deep sleep mode, automatic hardware tuning (SmartSense™)
- Four programmable logic blocks called universal digital blocks, (UDBs)
- Cypress-provided peripheral component library, user-defined state machines, and Verilog input
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
- Cypress-supplied software component makes capacitive sensing design easy
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- 40-QFN package, operating ambient temperature range from –40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| ARM Cortex M0 | ||
| 1 | ||
| 40 | ||
| 48 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |