PDP SEO Portlet

CY8C4245LQI-483

ARM MCU, PSoC 4 Series, PSOC 4 Family CY8C42xx Series Microcontrollers, ARM Cortex-M0, 32 bit

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C4245LQI-483
Secondary Manufacturer Part#: CY8C4245LQI-483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C4245LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Subsystem
  • 48MHz ARM Cortex-M0 CPU with single cycle multiply
  • 32kB of Flash with read accelerator
  • 4kB of SRAM
  • Two Op-amps
  • 12-bit 1MSPS SAR ADC
  • Two current DACs (IDACs)
  • Two low-power comparators that operate in Deep Sleep
  • 20nA Stop mode with GPIO pin wakeup
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
  • CapSense Sigma-Delta provides best-in-class SNR (5:1) and water tolerance
  • Cypress supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSenseâ„¢)
  • LCD drive supported on all pins (common or segment)
  • Operates in deep sleep mode with 4-bit per pin memory

Technical Attributes

Find Similar Parts

Description Value
32 Bit
QFN
Surface Mount
ARM Cortex M0
1
40
48
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2450  Mult:1  
USD $:
2450+
$2.7027
4900+
$2.64901
9800+
$2.61097
19600+
$2.574
39200+
$2.5