PDP SEO Portlet

CY8C4245AZI-M445

CYPCY8C4245AZI-M445

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4245AZI-M445
Secondary Manufacturer Part#: CY8C4245AZI-M445
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex-M0 CPU. It combines programmable and re-configurable analog and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, op amps with Comparator mode, and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Sub-system
    • 48 MHz ARM Cortex-M0 CPU with single cycle multiply
    • Up to 32 kB of flash with Read Accelerator
    • Up to 4 kB of SRAM
  • Programmable Analog
    • Two op amps with reconfigurable high-drive external and high-bandwidth internal drive and Comparator modes and ADC input buffering capability
    • 12-bit 1 Msps SAR ADC with differential and single-ended modes and Channel Sequencer with signal averaging
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep
  • Programmable Digital
    • Four programmable logic blocks, each with 8 Macrocells and data path (called universal digital blocks, UDBs)
    • provided peripheral component library, user-defined state machines, and Verilog input
  • Low Power 1.71 to 5.5 V operation
    • 20 nA Stop Mode with GPIO pin wakeup
    • Hibernate and

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$3.2
320+
$3.12245
640+
$3.1066
1280+
$2.9445
2560+
$2.9294