CY8C4245AZI-M443
CYPCY8C4245AZI-M443
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| I2C/I2S/SPI/UART | ||
| PsoC 4 | ||
| PSoC 4200M | ||
| 38 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PsoC 4 Family PSoC 4200M Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |