PDP SEO Portlet

CY8C4245AXI-483

MPU PSoC 4200 RISC 32-Bit 48MHz 44-Pin TQFP Tray

Manufacturer:Infineon
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: CY8C4245AXI-483
Secondary Manufacturer Part#: CY8C4245AXI-483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C4245AXI-483 is a PSoC® 4 Microcontroller, scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an ARM® Cortex™-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, op-amps with comparator mode and standard communication and timing peripherals. The PSoC 4200 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.

  • 48MHz ARM Cortex-M0 CPU with Single Cycle Multiply, up to 32kb Flash with Read Accelerator
  • Two Op-amps with reconfigurable high-drive external and high-bandwidth internal drive
  • 12-bit, 1Msps SAR ADC with Differential/Single-ended modes, channel sequencer with signal averaging
  • Two Current DACs (IDACs) for General-purpose or Capacitive Sensing Applications on Any Pin
  • Two Low-power Comparators that Operate in Deep Sleep Mode
  • Four Programmable Logic Blocks called Universal Digital Blocks, each with 8 Macrocells & Data path
  • Cypress-provided Peripheral Component Library, User-defined State Machines and Verilog Input
  • Low-power 1.71 to 5.5V operation, 20nA stop mode with GPIO pin wakeup, hibernate & deep sleep mode
  • Cypress CapSense Sigma-Delta (CSD) Provides Best-in-class SNR (5:1) and Water Tolerance
  • Cypress-supplied software component makes capacitive sensing design easy automatic hardware tuning

Technical Attributes

Find Similar Parts

Description Value
32 Bit
TQFP
Surface Mount
ARM Cortex M0
1
44
48
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310070
Schedule B: 8542310070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:57  Mult:1  
USD $:
57+
$12.59496
114+
$12.41856
228+
$12.24216
456+
$12.06576
912+
$11.88936