PDP SEO Portlet

CY8C4149AZI-S595

MCU 32-Bit CY8C4149 ARM Cortex-M0+ RISC 384KB Flash 1.71V to 5.5V 64-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4149AZI-S595
Secondary Manufacturer Part#: CY8C4149AZI-S595
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4149AZI-S595 is a PSoC™ 4 MCU which is scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks. PSoC™ 4100S Max is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive sensing system with best-in-class performance, programmable general-purpose continuous-time analogue blocks, and programmable connectivity. PSoC™ 4100S Max products are compatible with members of the PSoC™ 4 platform for new applications and design needs.

  • 64-TQFP (0.5mm pitch) package, operating temperature range from -40°C to 85°C
  • 48MHz max CPU speed, 384KB flash, 2 op-amp (CTBm), 2 CAPSENSE™, 1 12-bit SAR ADC, segment LCD drive
  • 1Msps SAR ADC sample rate, 2 LP comparators, 8 TCPWM blocks, 5 SCB blocks
  • 1 CAN controller, CRYPTO, I2S, 24 smart Ios, 54 GPIO
  • 32-bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
  • Two low-power comparators that operate in deep sleep low-power mode
  • Programmable digital, capacitive sensing
  • LCD segment drive capability on GPIOs, timing and pulse-width modulation
  • Comprehensive collection of multi-platform tools and software libraries
  • Quadrature decoder, clock sources, up to 84 programmable GPIO pins

Technical Attributes

Find Similar Parts

Description Value
2
32 Bit
ARM Cortex-M0+
1
RISC
512
Pure Tin
260 °C
3
8
1.71 to 5.5 V
64TQFP
10 x 10 x 1.4 mm
384 KB
Flash
No
Industrial
CAN Controller|LCD Controller
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1280.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.5141