CY8C4147LQE-S473
MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 40-Pin QFN
- RoHS 10 Compliant
- Tariff Charges
CY8C4147LQE-S473 is a 32-bit PSoC™ 4100S Plus Arm® Cortex® microcontroller. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- 48MHz maximum CPU speed, 128Kb flash, 16Kb SRAM
- 2 opamp (CTBm), 1000Ksps (12-bit SAR ADC), 2 LP comparators
- 8 CPWM blocks, 4 SCB blocks, 24 smart IOs, 34 GPIO
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Deep sleep mode with operational analogue and 2.5µA digital system current
- LCD drive capability, LCD segment drive capability on GPIOs
- Centre-aligned, edge, and pseudo-random modes, quadrature decoder
- 4 to 33MHz external crystal oscillator (ECO), PLL to generate 48MHz frequency
- Operating temperature range from -40°C to +125°C, 40-QFN package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 12Bit | ||
| 32 Bit | ||
| QFN-EP | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART | ||
| PSoC 4 | ||
| CY8C41xx | ||
| 40 | ||
| 48 MHz | ||
| 125 °C | ||
| -40 °C | ||
| PSOC 4 Family CY8C41xx Series Microcontrollers | ||
| 128 KB | ||
| AEC-Q100 | ||
| 16 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |