PDP SEO Portlet

CY8C4147AZE-S475

MCU 32-Bit ARM Cortex M0+ RISC 128KB Flash 64-Pin TQFP

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4147AZE-S475
Secondary Manufacturer Part#: CY8C4147AZE-S475
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4147AZE-S475 is a 32-bit PSoC™ 4100S Plus Arm® Cortex® microcontroller. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.

  • 48MHz maximum CPU speed, 128Kb flash, 16Kb SRAM
  • 2 opamp (CTBm), 1000Ksps (12-bit SAR ADC), 2 LP comparators
  • 8 CPWM blocks, 5 SCB blocks, 24 smart IOs, 54 GPIO
  • Single-slope 10-bit ADC function provided by a capacitance sensing block
  • Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
  • Deep sleep mode with operational analogue and 2.5µA digital system current
  • LCD drive capability, LCD segment drive capability on GPIOs
  • Centre-aligned, edge, and pseudo-random modes, quadrature decoder
  • 4 to 33MHz external crystal oscillator (ECO), PLL to generate 48MHz frequency
  • Operating temperature range from -40°C to +125°C, 64-TQFP package

Technical Attributes

Find Similar Parts

Description Value
1
12Bit
32 Bit
TQFP
Surface Mount
CAN, I2C, SPI, UART
PSoC 4
CY8C41xx
64
48 MHz
125 °C
-40 °C
PSOC 4 Family CY8C41xx Series Microcontrollers
128 KB
AEC-Q100
16 KB
5.5 V
1.71 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$5.70724
3200+
$5.48488
6400+
$5.26252
12800+
$5.04016
25600+
$4.94751