CY8C4146LQI-S433
MCU 32-Bit CY8C41 ARM Cortex-M0+ RISC 64KB Flash 1.71V to 5.5V 40-Pin QFN Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4146LQI-S433
Secondary Manufacturer Part#: CY8C4146LQI-S433
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 10-bit,12-bit | ||
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| QFN | ||
| Surface Mount | ||
| LIN|SPI|UART | ||
| PSoC 4 | ||
| PSoC 4100S | ||
| 34 | ||
| 40 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100S Series Microcontrollers | ||
| 64 KB | ||
| 8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |