CY8C4146LQI-S423
MCU 32-Bit PSoC ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V/5V 40-Pin QFN
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4146LQI-S423
Secondary Manufacturer Part#: CY8C4146LQI-S423
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| PSoC 4 | ||
| PSoC 4100S | ||
| 34 | ||
| 40 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100S Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |