CY8C4126AZI-S455
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4126AZI-S455
Secondary Manufacturer Part#: CY8C4126AZI-S455
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10Bit, 12Bit | ||
| 32 Bit | ||
| TQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 4 | ||
| CY8C41xx | ||
| 64 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSOC 4 Family CY8C41xx Series Microcontrollers | ||
| 64 KB | ||
| 8 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |