CY8C4125PVI-482
MPU PSoC 4100 RISC 32-Bit 24MHz 28-Pin SSOP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4125PVI-482
Secondary Manufacturer Part#: CY8C4125PVI-482
- RoHS 10 Compliant
- Tariff Charges
The CY8C4125PVI-482 is a 32-bit Microcontroller Unit fully upward compatible with members of the PSoC® 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. It features 24MHz ARM cortex-M0 CPU with single-cycle multiply, up to 32kB of flash with read accelerator and up to 4kB of SRAM. The PSoC 4100 devices include extensive support for programming, testing, debugging and tracing both hardware and firmware.
- Two low-power comparators that operate in deep sleep mode
- Capacitive sensing
- Segment LCD drive - Supported on all pins
- Timing and pulse-width modulation, centre-aligned, edge and pseudo-random modes
- Four 16-bit timer/counter pulse-width modulator blocks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| SSOP | ||
| Surface Mount | ||
| PSoC 4 | ||
| PSoC 4100 | ||
| 28 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |