CY8C4125LQI-S433
Microcontroller 32-Bit ARM Cortex-M0+ RISC 32KB Flash 40-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
CY8C4125LQI-S433 is a PSoC™ 4 MCU. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Automatic hardware tuning (SmartSense), LCD segment drive capability on GPIOs
- Five 16bit timer/counter/pulse-width modulator (TCPWM) blocks
- Centre-aligned, edge, and pseudo-random modes, quadrature decoder
- 24MHz maximum CPU speed, 32Kb flash, 4Kb SRAM, 2 op-amp (CTBm), (1)1CSD, (1)10-bit CSD ADC
- 12bit SAR ADC, 806KSPS DC sample rate, 2LP comparators, 5 CPWM blocks
- 5SCB blocks, 16 smart I/Os, 34 GPIO
- Operating temperature range from -40°C to 85°C, package style is 40-pin QFN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10Bit, 12Bit | ||
| 32 Bit | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, IrDA, SPI, SSP, UART | ||
| PSoC 4 | ||
| PSoC 4100S | ||
| 40 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100S Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |