PDP SEO Portlet

CY8C4125LQI-483

MPU PSoC 4100 RISC 32-Bit 24MHz 40-Pin QFN Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4125LQI-483
Secondary Manufacturer Part#: CY8C4125LQI-483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CY8C4125LQI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.

  • 32-bit MCU Subsystem
  • 16MHz ARM Cortex-M0 CPU
  • 32kB of Flash with read accelerator
  • 4kB of SRAM
  • Two Op-amps
  • 12-bit 806Ksps SAR ADC
  • Two current DACs (IDACs)
  • Two low-power comparators that operate in Deep Sleep
  • 20nA Stop mode with GPIO pin wakeup
  • Hibernate and deep sleep modes allow wakeup-time versus power trade-offs

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
QFN
Surface Mount
PSoC 4
PSoC 4100
40
24
85 °C
-40 °C
PSoC 4 Family PSoC 4100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4900  Mult:4900  
USD $:
4900+
$2.31
9800+
$2.22
19600+
$2.13
39200+
$2.04
78400+
$2.0025