PDP SEO Portlet

CY8C4125AZI-M445

CYPCY8C4125AZI-M445

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4125AZI-M445
Secondary Manufacturer Part#: CY8C4125AZI-M445
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extended Operating Voltage of 2.5V to 36V
  • 2 HV Linear Opamp Control Loops for Driving Power PFETs
  • 2 HV Analog Sense Inputs
  • 4KB of Flash
  • 256 Bytes of SRAM
  • Very Low Current Mode for 100 nA Sleep (Deep Sleep)
  • Analog Absolute Accuracy (0.75%)
  • Additional Flexibility for Sleep Modes
  • 2 Comparators with DAC References
  • 6- to 12-Bit ADC (20 Ksps at 8 Bits)
  • Configurable Analog Mux, 10:1 or 5:2 Differential
  • Configurable Digital Blocks
    • 8- to 16-Bit Timers and Counters
    • Connectable to All GPIO Pins
    • Digital Blocks can Drive Outputs to 36V
    • Complex Peripherals by Combining Blocks

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
I2C/SPI/UART
PSoC 4
PSoC 4100M
51
24
85 °C
-40 °C
PSoC 4 Family PSoC 4100M Series Microcontrollers
1.89, 5.5
1.71, 1.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.6
3200+
$2.45946
6400+
$2.39474
12800+
$2.33333
25600+
$2.275