CY8C4125AZI-483
MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4125AZI-483
Secondary Manufacturer Part#: CY8C4125AZI-483
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M0 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PSoC 4 | ||
| PSoC 4100 | ||
| 36 | ||
| 48 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |