PDP SEO Portlet

CY8C4125AXQ-483

MCU 32-Bit CY8Cxxx ARM Cortex M0 RISC 32KB Flash 1.8V/3.3V/5V 44-Pin TQFP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4125AXQ-483
Secondary Manufacturer Part#: CY8C4125AXQ-483
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4000 product family is the smallest member of the PSoC 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with best-in-class performance, and general-purpose analog. PSoC 4000 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs.

  • 32-bit MCU Subsystem
  • 16-MHz ARM Cortex-M0 CPU
  • Up to 16 KB of flash with Read Accelerator
  • Up to 2 KB of SRAM Programmable Analog
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications
  • One low-power comparator with internal reference Low Power 1.71-V to 5.5-V operation
  • Deep Sleep mode with wake-up on interrupt and I2C address detect Capacitive Sensing
  • Cypress CapSense Sigma-Delta (CSD) provides best-in-class signal-to-noise ratio (SNR) and water tolerance
  • Cypress-supplied software component makes capacitive sensing design easy
  • Automatic hardware tuning (SmartSense™) over a sensor range of 5 pF to 45 pF Serial Communication
  • Multi-master I2C block with the ability to do address matching during Deep Sleep and generate a wake-up on match Timing and Pulse-Width Modulation
  • One 16-bit timer/counter/pulse-width modulator (TCPWM) block
  • Center-aligned, Edge, and Pseudo

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
TQFP
Surface Mount
36
44
24
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$2.61429
1600+
$2.47297
3200+
$2.4079
6400+
$2.34615
12800+
$2.2875