CY8C4125AXI-M445
CYPCY8C4125AXI-M445
- RoHS 10 Compliant
- Tariff Charges
- Extended Operating Voltage of 2.5V to 36V
- 2 HV Linear Opamp Control Loops for Driving Power PFETs
- 2 HV Analog Sense Inputs
- 4KB of Flash
- 256 Bytes of SRAM
- Very Low Current Mode for 100 nA Sleep (Deep Sleep)
- Analog Absolute Accuracy (0.75%)
- Additional Flexibility for Sleep Modes
- 2 Comparators with DAC References
- 6- to 12-Bit ADC (20 Ksps at 8 Bits)
- Configurable Analog Mux, 10:1 or 5:2 Differential
- Configurable Digital Blocks
- 8- to 16-Bit Timers and Counters
- Connectable to All GPIO Pins
- Digital Blocks can Drive Outputs to 36V
- Complex Peripherals by Combining Blocks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| Surface Mount | ||
| RISC | ||
| I2C/SPI/UART | ||
| 51 | ||
| PSoC 4 | ||
| PSoC 4100M | ||
| 51 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100M Series Microcontrollers | ||
| LCD Controller | ||
| 1.89, 5.5 | ||
| 1.71, 1.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |