CY8C4125AXI-483
MPU PSoC 4100 RISC 32-Bit 24MHz 44-Pin TQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The CY8C4125AXI-483 is a 32-bit PSoC®4 scalable and reconfigurable mixed-signal programmable Embedded System-on-Chip Microcontroller with an ARM Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analog-to-digital conversion, opamps with Comparator mode and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analog and digital sub-systems allow flexibility and in-field tuning of the design.
- 32-bit MCU Subsystem
- 16MHz ARM Cortex-M0 CPU
- 32kB of Flash with read accelerator
- 4kB of SRAM
- Two Op-amps
- 12-bit 806Ksps SAR ADC
- Two current DACs (IDACs)
- Two low-power comparators that operate in Deep Sleep
- 20nA Stop mode with GPIO pin wakeup
- Hibernate and deep sleep modes allow wakeup-time versus power trade-offs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| TQFP | ||
| Surface Mount | ||
| PSoC 4 | ||
| PSoC 4100 | ||
| 44 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| 44TQFP | ||
| PSoC 4 Family PSoC 4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |