CY8C4124PVI-432
MPU PSoC 4 RISC 32-Bit 24MHz 1.8V/2.5V/3.3V/5V 28-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
CY8C4124PVI-432 is a PSoC® 4 programmable System-on-Chip. This PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines Arm programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. Suitable for home appliances and kitchen hoods applications.
- 24MHz Arm Cortex-M0 CPU with single-cycle multiply, 16KB flash, 4KB SRAM
- 1 op-amp with reconfigurable high-drive external and high-BW internal drive and comparator modes
- 12bit 806Ksps SAR ADC w/ differential and single-ended modes, channel sequencer w/ signal averaging
- Pair of low-power comparators, which can also operate in the Deep Sleep and Hibernate modes
- Four 16-bit timer/counter pulse-width modulator (TCPWM) blocks
- 2 independent run-time reconfigurable SCB blocks with reconfigurable I2C, SPI or UART functionality
- 24programmable GPIO
- 28-SSOP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| SSOP | ||
| Surface Mount | ||
| I2C/UART/SPI | ||
| PSoC 4 | ||
| PSoC 4100 | ||
| 28 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |