CY8C4124LQI-S413
PSOC4
- RoHS 10 Compliant
- Tariff Charges
CY8C4124LQI-S413 is a PSoC™ 4 MCU. It is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4100S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4100S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.
- 32-bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- 12bit 1Msps SAR ADC with differential and single-ended modes
- Single-slope 10-bit ADC function provided by a capacitance sensing block
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Two low-power comparators that operate in Deep Sleep low-power mode
- Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
- Deep Sleep mode with operational analog and 2.5µA digital system current
- Infineon-supplied software component makes capacitive sensing design easy
- Temperature range from –40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 10Bit | ||
| 32 Bit | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 4 | ||
| CY8C41xx | ||
| 40 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSOC 4 Family CY8C41xx Series Microcontrollers | ||
| 16 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |