CY8C4124LQI-443T
MCU 32-Bit PSoC ARM Cortex M0 RISC 16KB Flash 1.8V/2.5V/3.3V/5V 40-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
CY8C4124LQI-443T is a programmable System-on-Chip (PSoC®). PSoC® 4 is a scalable and reconfigurable platform architecture for a family of mixed-signal programmable embedded system controllers with an Arm® Cortex™-M0 CPU. It combines Arm programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4100 product family, based on this platform, is a combination of a microcontroller with digital programmable logic, high-performance analogue-to-digital conversion, opamps with Comparator mode, and standard communication and timing peripherals. The PSoC 4100 products will be fully upward compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design.
- 32bit MCU Sub-system, 24MHz Arm Cortex-M0 CPU with single-cycle multiply
- Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
- Low power 1.71V to 5.5V operation, 20nA stop mode with GPIO pin wakeup
- Cypress supplied software component makes capacitive sensing design easy
- Segment LCD drive, LCD drive supported on all pins (common or segment)
- Four 16bit timer/counter pulse-width modulator (TCPWM) blocks
- Any GPIO pin can be CapSense, LCD, analogue, or digital
- Applications programming interface component for all fixed-function and programmable peripherals
- 16KB flash, 4KB SRAM memory
- 40-QFN package, extended operating industrial temperature range from -40°C to + 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| I2C|SPI|UART | ||
| PSoC 4 | ||
| PSoC 4100 | ||
| 34 | ||
| 40 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |