PDP SEO Portlet

CY8C4045PVS-S412

MCU 32-Bit PSoC 4000S ARM Cortex-M0+ RISC 32KB Flash 1.71V to 5.5V 28-Pin SSOP Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4045PVS-S412
Secondary Manufacturer Part#: CY8C4045PVS-S412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4045PVS-S412 is an automotive PSOC™ 4 microcontroller. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSOC™ 4000S product family is a member of the PSOC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. The PSOC™ 4000S product will be upward compatible with members of the PSOC™ 4 platform for new applications and design needs.

  • Automotive Electronics Council (AEC) AEC-Q100 qualified
  • Low-power 1.71V to 5.5V operation
  • Deep sleep mode with operational analogue and 2.5µA digital system current
  • LCD drive capability, LCD segment drive capability on all GPIOs
  • Low-power compute and integration, differentiated touch HMI features in MCU
  • Supports resistive and current sensing, high-speed communication: fast I2C/CAN-FD
  • Increased security w/ encryption support, easy-to-use software for prototyping app
  • 48MHz maximum CPU speed, 32KB flash, 4KB SRAM
  • 28-pin SSOP package
  • Operating temperature range from -40 to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  1175.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1175  Mult:1  
USD $:
1175+
$2.95203