CY8C4025LQS-S411T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M0+ | ||
| QFN | ||
| Surface Mount | ||
| Serial I2C|SPI|UART | ||
| PSoC 4 | ||
| PSoC 4000S | ||
| 19 | ||
| 24 | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4000S Series Microcontrollers | ||
| 32 KB | ||
| AEC-Q100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |