CY8C4025LQI-T412
ARM MCU, 32-bit, ARM Cortex-M0+, 24 MHz, 32 KB, 8 KB, 24 Pins, QFN-EP
Manufacturer:Infineon
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: CY8C4025LQI-T412
Secondary Manufacturer Part#: CY8C4025LQI-T412
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit | ||
| ARM Cortex-M0+ | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| PSoC 4 | ||
| PSoC 4100T | ||
| 19 | ||
| 24 | ||
| 24 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PSoC 4 Family PSoC 4100T Series Microcontrollers | ||
| 32 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |