PDP SEO Portlet

CY8C4025LQI-S412

CYPCY8C4025LQI-S412

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4025LQI-S412
Secondary Manufacturer Part#: CY8C4025LQI-S412
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4025LQI-S412 is a PSoC™ 4000S MCU in a 32 pin QFN package. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity. PSoC™ 4000S products are upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

  • 24MHz CPU speed, 32KB flash capacity, 4KB SRAM
  • Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
  • Low-power 1.71V to 5.5V operation
  • Deep Sleep mode with operational analogue and 2.5µA digital system current
  • LCD segment drive capability on GPIOs
  • Two independent run-time reconfigurable SCBs with re-configurable I2 C, SPI, or UART functionality
  • Timing and pulse-width modulation
  • Two LP comparators, five TCPWM blocks and two SCB blocks
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
PSoC 4
PSoC 4000S
PSoC 4 Family PSoC 4000S Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  24500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4900  Mult:1  
USD $:
4900+
$1.63514