PDP SEO Portlet

CY8C4025AZI-S413T

ARM MCU, PSoC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 24 MHz, 32 KB

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4025AZI-S413T
Secondary Manufacturer Part#: CY8C4025AZI-S413T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4025AZI-S413T is a PSoC™ 4 MCU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

  • 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
  • Single-slope 10-bit ADC function provided by capacitance sensing block
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators that operate in deep sleep low-power mode
  • Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
  • Deep sleep mode with operational analog and 2.5µA digital system current
  • Capacitive sigma-delta provides best-in-class signal-to-noise ratio (SNR) (5:1)/ water tolerance
  • Application programming interface components for all fixed-function and programmable peripherals
  • 48-pin TQFP package, –40°C to 85°C temperature range

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex-M0+
TQFP
Surface Mount
Serial I2C|SPI|UART
PSoC 4
PSoC 4000S
36
48
24
85 °C
-40 °C
PSoC 4 Family PSoC 4000S Series Microcontrollers
32 KB
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.9558
3000+
$1.8796
6000+
$1.8034
9000+
$1.7272
12000+
$1.69545