PDP SEO Portlet

CY8C4024LQI-S411T

MCU 32-Bit PSoC 4000S ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: CY8C4024LQI-S411T
Secondary Manufacturer Part#: CY8C4024LQI-S411T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4024LQI-S411T is a PSoC™ 4 MCU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controller with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

  • 48-MHz Arm® Cortex®-M0+ CPU with single-cycle multiply, programmable analog
  • Single-slope 10-bit ADC function provided by capacitance sensing block
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators that operate in deep sleep low-power mode
  • Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
  • Deep sleep mode with operational analog and 2.5µA digital system current
  • Automatic hardware tuning (SmartSense), LCD segment drive capability on GPIOs
  • Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
  • 24-pin QFN package, –40°C to 85°C temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.37143
5000+
$1.2973
10000+
$1.26316
20000+
$1.23077
40000+
$1.2