PDP SEO Portlet

CY8C4024LQI-S402

CYPCY8C4024LQI-S402

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: CY8C4024LQI-S402
Secondary Manufacturer Part#: CY8C4024LQI-S402
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CY8C4024LQI-S402 is a PSoC™ 4 MCU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC™ 4000S product family is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSoC™ 4000S product is upward compatible with members of the PSoC™ 4 platform for new applications and design needs.

  • 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply, 16KB of flash with read accelerator
  • Single-slope 10-bit ADC function provided by capacitance sensing block
  • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
  • Two low-power comparators that operate in deep sleep low-power mode
  • Programmable logic blocks allowing boolean operations to be performed on port inputs and outputs
  • Deep Sleep mode with operational analog and 2.5µA digital system current
  • LCD segment drive capability on GPIOs, timing and pulse-width modulation
  • Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
  • Temperature range from –40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542.31.00.01
Schedule B: 8542.31.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:511  Mult:1  
USD $:
511+
$1.39944
1022+
$1.37984
2044+
$1.36024
4088+
$1.34064
8176+
$1.32104